Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility PFA Exposed Junction Fine Wire Thermocouples with Miniature Plug

<p>A range of 5m long thermocouples that have a PFA insulated twin-twisted lead. A welded exposed junction guarantees a fast response and all thermocouples are fitted with a miniature plug. Ideal for test and development applications.</p>
  • Temperature range -75°C to +250°C
  • Available in type K and type T in a choice of conductor sizes
  • Durable construction
  • Designed in accordance with IEC 584
Mftrs. pt. no.TypeConductorsLengthOrder code
XE-3530-001K1/0.315 Solid5m61-3200
XE-3531-001K7/0.2 Stranded5m61-3201
XE-3532-001T1/0.315 Solid5m61-3202
XE-3533-001T7/0.2 Stranded5m61-3203
*Question functionality currently disabled