Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3532-001 Type T PFA Twin-Twisted Fine Wire Thermocouple

Order Code:  

61-3202

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3532-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £10.55
40+ £9.60
100+ £8.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/07/2024

A type T thermocouple with a 5m long PFA insulated twin-twisted lead having a conductor of 1/0.315 solid wire. A welded exposed junction guarantees a fast response and the thermocouple is fitted with a miniature plug. Ideal for test and development applications.


  • Temperature range -75°C to +250°C
  • Durable construction
  • Designed in accordance with IEC 584
Type Type T thermocouple
Probe Temperature Range -75 to +250°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review