Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3530-001 Type K PFA Twin-Twisted Fine Wire Junction Thermocouple

Order Code:  

61-3200

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3530-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £12.84
40+ £11.69
100+ £10.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/07/2024

A type K thermocouple with a 5m long PFA insulated twin-twisted lead having a conductor of 1/0.315 solid wire. A welded exposed junction guarantees a fast response and the thermocouple is fitted with a miniature plug. Ideal for test and development applications.


  • Temperature range -75°C to +250°C
  • Durable construction
  • Designed in accordance with IEC 584
Type Type K thermocouple
Probe Temperature Range -75 to +250°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review