Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Electro PJP Shrouded Crocodile Clip 4mm

<p>High quality fully shrouded crocodile clips which include a finger guard.</p>
  • Manufactured in flame retardant Polyamide 6,6 with nickel plated steel clip with rear socket which accepts 4mm shrouded plugs
  • Designed and manufactured to meet the safety requirements of IEC1010
  • Jaws open to a maximum of 30mm, overall length 82mm
  • Rated 20A at 1000V
Order codeMftrs Part No.
17-03625004/LM-IEC NBlack crocodile clip
17-03675004/LM-IEC-RRed crocodile clip
17-03695004/LM-IEC-JVGreen/yellow crocodile clip
*Question functionality currently disabled