Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 5004/LM-IEC-R Electro Red Shrouded Crocodile Clip 4mm

Order Code:  

17-0367

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5004/LM-IEC-R Copy to clipboard EAN-13: 3760122591455
  • Quickly find another product in this range by Colour:

    Green, yellow Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.81
10+ £3.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
39 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The Electro PJP Red Shrouded Crocodile Clip 4mm is a high quality fully shrouded crocodile clip which includes a finger guard.


  • Manufactured in flame retardant Polyamide 6,6 with nickel plated steel clip and rear socket which accepts 4mm shrouded plugs
  • Designed and manufactured to meet the safety requirements of IEC1010
  • Jaws open to a maximum of 30mm, overall length 82mm
  • Rated 20A at 1000V
Type 4mm crocodile clip adaptor
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 20A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review