Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 5004/LM-IEC N Electro Black Shrouded Crocodile Clip

Order Code:  

17-0362

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5004/LM-IEC N Copy to clipboard EAN-13: 3760122591448
 Report an error

Discontinued

The Electro PJP Black Shrouded Crocodile Clip 4mm is a high quality fully shrouded crocodile clip which includes a finger guard.


  • Manufactured in flame retardant Polyamide 6,6 with nickel plated steel clip and rear socket which accepts 4mm shrouded plugs
  • Designed and manufactured to meet the safety requirements of IEC1010
  • Jaws open to a maximum of 30mm, overall length 82mm
  • Rated 20A at 1000V
Type 4mm crocodile clip adaptor
Colour Black
Gender Socket
Voltage Rating 1000V
Current Rating 20A
Mount Plug-in

Reviews


Be the first to submit a review