Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec Standard 1A Axial Rectifier Diodes - 1N400x Series

<p>A range of the most popular standard 1A axial rectifier diodes in a DO-41 package. Fast switching times make these devices suitable for a wide range of applications such as rectification and overcurrent protection in switch mode power supplies.</p>
  • Through-hole mounting
  • UL 94V-0 Classification
DeviceCaseVRRMIF(AV)VFIFSMIRRΘjATjOrder code
1N4001DO-4150V1A1.1V50A50µA45K/W–50°C to +175°C50-0381
1N4002DO-41100V1A1.1V50A50µA45K/W–50°C to +175°C50-0382
1N4004DO-41400V1A1.1V50A50µA45K/W–50°C to +175°C50-0384
1N4007DO-411000V1A1.1V50A50µA45K/W–50°C to +175°C50-0387
*Question functionality currently disabled