Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This rectifier diode is from a range of the most popular standard 1A axial rectifier diodes and has a VRRM of 400V. A fast switching time makes this device suitable for a wide range of applications such as rectification and overcurrent protection in switch mode power supplies.
Device | 1N4004 |
---|---|
Peak Reverse Voltage | 400V |
Average Rectified Output Current | 1A |
Forward Voltage | 1.1V |
Thermal Resistance | 45°C/W |
Case | DO-41 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In