Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec 1N4007 Rectifier Diode 1A 1000V

Order Code:  

50-0387

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: 1 N 4007  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.040
100+ £0.031
250+ £0.031

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118,748 at factory, lead time 9 days
2,600 in Stock, despatched same dayAdditional quantity lead time 9 days

This rectifier diode is from a range of the most popular standard 1A axial rectifier diodes and has a VRRM of 1000V. A fast switching time makes this device suitable for a wide range of applications such as rectification and overcurrent protection in switch mode power supplies.


  • Through-hole mounting
  • UL 94V-0 Classification
Device 1N4007
Peak Reverse Voltage 1000V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance 45°C/W
Case DO-41

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review