Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 9-piece "CARAT" ESD Service Tool Set

<p>This small tool set from <STRONG>Bernstein</STRONG> includes 9 conductive tools for use with electronically sensitive components in mobile phones and other IT systems. The "<STRONG>CARAT</STRONG>" service tool set is supplied in a black <STRONG>conductive</STRONG> artificial leather pouch with zip fastener. The case is also available separately without tools.</p>
  • Case dimensions (when closed): 190 x 135 x 35mm
  • Case colour black
Set includes: Euroline 20° angled end cutter, 130mm (Rapid code 49-9192); Euroline snipe nose pliers, 130mm (51-1301), 2 slotted screwdrivers 50 x 0.8mm (49-9260) and 50 x 1.5mm (49-9262); 2 cross-blade screwdrivers size 000 (49-8620) and size 0 (49-8622); fibreglass-reinforced plastic round-tip tweezers, 120mm (49-8709); 2 Torx screwdrivers T5 (49-8821) and T7 (49-8823).
Order codeMftrs Part No.
49-90542250Set of 9 tools
49-83322251Case without tools
*Question functionality currently disabled