Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This small tool set from Bernstein includes 9 conductive tools for use with electronically sensitive components in mobile phones and other IT systems. The "CARAT" service tool set is supplied in a black conductive artificial leather pouch with zip fastener.
Set includes:
Euroline 20° angled end cutter, 130mm (49-9192)
Euroline snipe nose pliers, 130mm (51-1301)
2x Slotted screwdrivers 50 x 0.8mm (49-9260) and 50 x 1.5mm (49-9262)
2x Cross-blade screwdrivers size 000 (49-8620) and size 0 (49-8622)
Fibreglass-reinforced plastic round-tip tweezers, 120mm (49-8709)
2x Torx screwdrivers T5 (49-8821) and T7 (49-8823)
Type | Technicians service case |
---|---|
Pieces | 9 |
Case | Yes |
Length | 190mm |
Width | 135mm |
Height | 35mm |
To use this facility please Sign In.
Sign In