Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bernstein 2251 Zipper Case Conductive Material For "CARAT", "SELECT" & "ACCENT"

Order Code:  

49-8332

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 2251 Copy to clipboard EAN-13: 4250838500142
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
7 available to back OrderBack-order availability date - 25/05/2024

Bernstein tool pouch with zip fastener, made from dissipative black imitation leather, with accommodation for up to 9 tools.


  • Dimensions 190 x 135 x 35mm
  • Manufacturer's part 2251

Suitable for use with Bernstein tool kits Carat (Rapid part 49-9054) and Accent (49-9029)
Type Zipped tool case
Width 190mm
Depth 135mm
Height 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review