Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


5mm Metal Oxide Disk Varistors Radial Leaded 10% - StandarD Series

<p>Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Suitable for a wide range of circuit protection applications these varistors are available in a range of operating voltages.</p>
  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Order codeDisc Ø nom.VACVDCVCLAMPWmax
51-46025mm11V14V18V0.3J
51-46175mm14V18V22V0.4J
51-46045mm17V22V27V0.5J
51-46185mm20V26V33V0.6J
51-46065mm25V31V39V0.7J
51-46085mm30V38V47V0.9J
51-46195mm35V45V56V1.1J
51-46215mm40V56V68V1.3J
51-46115mm50V65V82V1.8J
51-45915mm230V300V360V7.2V
51-45935mm250V320V390V8.2J
51-45945mm275V350V430V8.6J
51-45955mm300V385V470V9.6J
51-46205mm385V505V620V13J
51-46225mm460V615V750V18J
*Question functionality currently disabled