Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4602

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72205S0110K101 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.306
50+ £0.206
100+ £0.145

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
673 available to back OrderBack-order availability date - 24/05/2024

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 11V and VCLAMP is 18V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Voltage Rating AC 11V
Voltage Rating DC 14V
Varistor Voltage 18V
Clamping Voltage 18V
Size (Ø or L x W) 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review