Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 385V and VCLAMP is 620V.
- High surge current ratings
- Tolerance 10%
- Round varistor element
- No derating up to 85°C ambient temperature
- Epoxy coating flame retardant to UL 94V-0
- UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style |
Leaded disk |
Voltage Rating AC |
385V |
Voltage Rating DC |
505V |
Varistor Voltage |
620V |
Clamping Voltage |
620V |
Size (Ø or L x W) |
5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.