Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


20mm Metal Oxide Disk Varistors Radial Leaded 10% - StandarD Series

<p>These radial leaded disk-type varistors are metal oxide devices that have a body diameter of 20mm. The varistors are available in a range or operating voltages and are suitable for a wide range of applications.</p>
  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Order codeDisc Ø nom.VACVDCVCLAMPWmax
51-463820mm14V18V22V12J
51-463920mm17V22V27V14J
51-464020mm20V26V33V18J
51-471320mm25V31V39V22J
51-471420mm30V38V47V26J
51-464120mm35V45V56V33J
51-464220mm40V56V68V37J
51-471520mm50V65V82V27J
51-471620mm60V85V100V33J
51-471720mm75V100V120V40J
51-464720mm95V125V150V50J
51-461320mm130V170V205V74J
51-471820mm175V225V270V98J
51-471920mm230V300V360V130J
51-459020mm250V320V390V140J
51-459220mm275V350V430V151J
51-471020mm300V385V470V173J
51-471120mm320V420V510V184J
51-471220mm385V505V620V150J
51-459620mm420V560V680V175J
51-459820mm460V615V750V195J
51-464320mm510V670V820V190J
51-464420mm550V745V910V210J
51-464620mm680V895V1100V250J
*Question functionality currently disabled