Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Epcos B72220S0421K101 420V 175J 20mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4596

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72220S0421K101 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.794
100+ £0.706
250+ £0.643

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
278 available to back OrderBack-order availability date - 25/05/2024

This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 420V and VCLAMP is 680V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Voltage Rating AC 420V
Voltage Rating DC 560V
Varistor Voltage 680V
Clamping Voltage 680V
Size (Ø or L x W) 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review