Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Epcos B72220S0511K101 510V 190J 20mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4643

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72220S0511K101 Copy to clipboard
 Report an error

Discontinued

This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 510V and VCLAMP is 820V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Voltage Rating AC 510V
Voltage Rating DC 670V
Varistor Voltage 820V
Clamping Voltage 820V
Size (Ø or L x W) 20mm

Reviews


Be the first to submit a review