Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


12A Subminiature High Power Cube Relays - HF7FD Series

<p>These high performance PCB relays from Hongfa have a 12A switching capability and are suitable for a wide range of applications.</p>
  • SPDT Contact configuration
  • Standard PCB layout
  • Low profile
  • 2kV Dielectric strength
  • Plastic sealed
  • Flux proof
  • 6.0mm pinning
  • cULus, VDE and CQC approved
Order code60-149260-149460-1496
Coil voltage6V DC12V DC24V DC
Switching current12A12A12A
Coil power360mW360mW360mW
Coil resistance100Ω400Ω1600Ω
Switching voltage250V AC/28V DC250V AC/28V DC250V AC/28V DC
Contact configurationSPDTSPDTSPDT
Operate time10ms10ms10ms
Release time5ms5ms5ms
Ambient temperature–40°C to +85°C–40°C to +85°C–40°C to +85°C
Dimensions22 x 16 x 16.4mm22 x 16 x 16.4mm22 x 16 x 16.4mm
*Question functionality currently disabled