Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hongfa HF7FD0241ZSTF 24VDC 12A SPDT Miniature Cube Power Relay

Order Code:  

60-1496

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HF7FD0241ZSTF Copy to clipboard
 Report an error

Discontinued

A 12A 24V DC relay from Hongfa. This subminiature relay is designed for PCB mounting.


  • SPDT Contact configuration
  • Standard PCB layout
  • Low profile
  • 2kV Dielectric strength
  • Plastic sealed
  • Flux proof
  • 6.0mm pinning
  • cULus, VDE and CQC approved
Contact Configuration SPDT
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 12A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Resistance 1600Ω
Height 16.4mm
Length 22mm
Width 16mm

Reviews


Be the first to submit a review