Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hongfa HF7FD0121ZSTF 12VDC 12A SPDT Miniature Cube Power Relay

Order Code:  

60-1494

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HF7FD0121ZSTF Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.989
25+ £0.897
100+ £0.794

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 14 days

A 12A 12V DC relay from Hongfa. This subminiature relay is designed for PCB mounting.


  • SPDT Contact configuration
  • Standard PCB layout
  • Low profile
  • 2kV Dielectric strength
  • Plastic sealed
  • Flux proof
  • 6.0mm pinning
  • cULus, VDE and CQC approved
Contact Configuration SPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 250V
Switching Current Max 12A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Resistance 400Ω
Height 16.4mm
Length 22mm
Width 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review