Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


10mm Metal Oxide Disk Varistors Radial Leaded 10% - StandarD Series

<P>These metal oxide disk varistors have a radially leaded body of 10mm diameter and are available in a wide range of operating voltages. The varistors are suitable for overvoltage and surge protection applications.</P>
  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
For pitch and PCB footprint, please refer to the datasheet.
Order codeDisc Ø nom.VACVDCVCLAMPWmax
51-475010mm11V14V18V1.7J
51-462710mm17V22V27V25J
51-473910mm20V26V33V3.1J
51-474010mm25V31V39V3.7J
51-474110mm30V38V47V4.4J
51-474210mm35V45V56V5.4J
51-463010mm40V56V68V6.4J
51-474310mm50V65V82V8.4J
51-474410mm60V85V100V10J
51-474510mm75V100V120V12J
51-474610mm95V125V150V15J
51-460010mm150V200V240V24J
51-474710mm175V225V270V28J
51-460110mm250V320V390V38J
51-460310mm275V350V430V43J
51-474810mm300V385V470V47J
51-462910mm320V420V510V50J
51-474910mm385V505V620V40J
51-460710mm420V560V680V45J
51-460910mm460V615V750V50J
*Question functionality currently disabled