Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Epcos B72210S0110K101 11V 1.7J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4750

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72210S0110K101 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.458
100+ £0.208
250+ £0.192

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
304 available to back OrderBack-order availability date - 25/05/2024

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 11V and VCLAMP is 18V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Case Style Leaded disk
Voltage Rating AC 11V
Voltage Rating DC 14V
Varistor Voltage 18V
Clamping Voltage 18V
Size (Ø or L x W) 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review