Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Epcos B72210S0321K101 320V 50J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4629

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72210S0321K101 Copy to clipboard
 Report an error

Discontinued

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 320V and VCLAMP is 510V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Case Style Leaded disk
Voltage Rating AC 320V
Voltage Rating DC 420V
Varistor Voltage 510V
Clamping Voltage 510V
Size (Ø or L x W) 10mm

Reviews


Be the first to submit a review