Description Image Product Buy Pricing (Ex VAT) Type Cable Length (Ø) Connector Enclosure material IP Rating Contact Type Dimensions Max. operating pressure Max. media temperature Max. operating voltage Height Material Media temperature (min.) Max. ambient temperature Min. operating voltage Misc Attribute Max. switching capacity Operating Voltage Outputs
TruComponents 656560 level gauge DTM12H-INSF PNP Operating voltage: 10-24V 1pc
TruComponents 656560 level gauge DTM12H-INSF PNP Operating voltage: 10-24V 1pc
Standard range
Order code: 65-6560
MPN: 656560

95 in stock, despatched in 4 working days
1+ £29.04
3+ £27.47
5+ £26.06
10+ £24.79
25+ £23.64
50+ £22.59
Fluid Level Gauge 30cm Cable, open end Polysulfone IP67 7bar 55°C 24V -20°C 10V DTM12H-INSF PNP 10 - 24 V PNP
TruComponents 656561 level gauge Operating voltage (range): 10 - 24 V 1pc
TruComponents 656561 level gauge Operating voltage (range): 10 - 24 V 1pc
Standard range
Order code: 65-6561
MPN: 656561

53 in stock, despatched in 4 working days
1+ £29.02
3+ £27.45
5+ £26.04
10+ £24.77
25+ £23.62
50+ £22.57
Fluid Level Gauge 30cm Cable, open end Polysulfone IP67 7bar 55°C 24V -20°C 10V TC-10531312 10 - 24 V PNP
TruComponents 656588 Level gauge 1.5m Operating voltage: 24-240VDC/AC 1pc
TruComponents 656588 Level gauge 1.5m Operating voltage: 24-240VDC/AC 1pc
Standard range
Order code: 65-6588
MPN: 656588

389 in stock, despatched in 4 working days
1+ £35.50
3+ £33.58
5+ £31.86
10+ £30.31
25+ £28.90
50+ £27.61
Level Gauge 150m 64mm Screw terminals ABS-PC 1 change-over (Ø x H) 64 mm x 18 mm 100°C 240V DC/AC 18mm ABS-PC 1°C 55°C 24V DC/AC TC-9962744 2500VA 24 - 240 V DC/AC Voltage (analogue)