Verbatim 43886 External DVD writer USB 3.2 Gen 1 Black |
20-5729
|
|
38 in stock, despatched in 4 working days
|
1+ £57.64
Price per unit Ex VAT
|
24x |
|
|
24x |
|
|
24x |
|
24x |
|
24x |
1.5 Gbit/s |
145mm |
24x |
Tray |
24x |
CD-R, CD-RW, DVD+R, DVD+R DL, DVD+RW, DVD-R, DVD-R DL, DVD-RW |
4 MB |
|
|
Verbatim 43888 Blu-ray writer External Ultra HD 4K support USB C Black |
20-5730
|
|
22 in stock, despatched in 4 working days
|
1+ £151.94
Price per unit Ex VAT
|
|
4x |
|
|
6x |
USB Type-A to USB Type-C |
|
4x |
|
6x |
|
|
145mm |
|
Top |
|
BD, BD-R, BD-R DL, CD, DVD |
|
Mac OS X 10.6 Snow Leopard |
Yes |
Verbatim 43889 External Slimline Blu-ray writer Black Compact and portable |
20-5731
|
|
5 in stock, despatched in 4 working days
|
1+ £138.85
Price per unit Ex VAT
|
|
|
|
|
|
USB Type-A to USB Type-C, USB Type-C to USB Type-A |
|
|
|
|
|
1.5 Gbit/s |
145mm |
|
Tray |
|
BD, BD-R, BD-R DL, CD, DVD |
4 MB |
|
Yes |
Verbatim 43890 Verbatim Slimline Blu-ray writer USB 3.2 1st gen Black |
20-5732
|
|
12 in stock, despatched in 4 working days
|
1+ £153.87
Price per unit Ex VAT
|
|
|
Nero Burn & Archive |
|
|
USB |
|
|
|
|
|
|
133mm |
|
Slot |
|
|
|
Yes |
Yes |