Duracell HR06 DX1500 Recharge Ultra NiMH AA Rechargeable Batteries 2500mAh x2 |
18-3199
|
|
3 in stock, despatched same dayAdditional 12 due on 29/12/2025
|
1+ £5.85
Price per unit Ex VAT
|
AA |
2500mAh |
14 x 14 x 50mm |
2 |
Protruded positive, Flat negative |
1.2V |
0.066kg |
NiMH |
Battery |
Duracell HR03 DX2400 Recharge Ultra NiMH AAA Rechargeable Batteries 900mAh x2 |
18-3201
|
|
9 in stock, despatched same dayAdditional quantity lead time 14 days
|
1+ £5.85
Price per unit Ex VAT
|
AAA |
900mAh |
10 x 10 x 44mm |
2 |
Protruded positive, Flat negative |
1.2V |
0.032g |
NiMH |
Battery |
Duracell HR06 DX1500 Recharge Ultra NiMH AA Rechargeable Batteries 2500mAh x4 |
18-4700
|
|
24 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £16.68
Price per unit Ex VAT
|
AA |
2500mAh |
50.5 x 14.5 x 14.5mm |
4 |
Protruded positive, Flat negative |
1.2V |
30.2g |
NiMH |
Battery |
Duracell HR03 DX2400 Recharge Ultra NiMH AAA Rechargeable Batteries 900mAh x4 |
18-4701
|
|
27 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £19.80
Price per unit Ex VAT
|
AAA |
900mAh |
44.5 x 10.5 x 10.5mm |
4 |
Protruded positive, Flat negative |
1.2V |
12.8g |
NiMH |
Battery |
Duracell HR14 DC1400 Recharge Ultra NiMH C Rechargeable Batteries 3000mAh x2 |
18-4722
|
|
4 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £10.07
Price per unit Ex VAT
|
C |
2200mAh |
50.5 x 26.2 x 26.2mm |
2 |
Protruded positive, Flat negative |
1.2V |
61g |
NiMH |
Battery |
Duracell HR20 DC1300 Recharge Ultra NiMH D Rechargeable Batteries 3000mAh x2 |
18-4723
|
|
22 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £10.58
Price per unit Ex VAT
|
D |
3000mAh |
61.5 x 34.2 x 34.2mm |
2 |
Protruded positive, Flat negative |
1.2V |
71g |
NiMH |
Battery |
Duracell 6HR61 DC1604 Recharge Ultra NiMH PP3 Rechargeaable Battery 170mAh x1 |
18-4724
|
|
22 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £14.70
Price per unit Ex VAT
|
PP3 |
170mAh |
48.5 x 17.5 x 26.5mm |
1 |
Circular positive, Hexagonal negative |
8.4V |
49.3g |
NiMH |
Battery |
Duracell HR03 DC2400 Recharge Plus NiMH AAA Rechargeable Batteries 750mAh x4 |
97-8709
|
|
8 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £15.00
Price per unit Ex VAT
|
AAA |
750mAh |
44.5 x 10.5 x 10.5mm |
4 |
Protruded positive, Flat negative |
1.2V |
12.8g |
NiMH |
Battery |
Duracell HR06 DC1500 Recharge Plus NiMH AA Rechargeable Batteries 1300mAh x4 |
97-8711
|
|
8 in stock, despatched same dayAdditional quantity lead time 3 days
|
1+ £10.07
Price per unit Ex VAT
|
AA |
1300mAh |
50.5 x 14.5 x 14.5mm |
4 |
Protruded positive, Flat negative |
1.2V |
30.2g |
NiMH |
Battery |