Description Image Product Buy Pricing (Ex VAT) Capacitance Voltage Pitch Dimensions Type Tolerance Operating Temperature Material
Panasonic EEUFM1H101 100uF 50V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1H101 100uF 50V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3300
MPN: EEUFM1H101

435 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.207
10+ £0.195
50+ £0.149
200+ £0.107
100µF 50V 3.5mm 8 x 11.5mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1H220 22uF 50V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1H220 22uF 50V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3301
MPN: EEUFM1H220

449 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.117
10+ £0.081
50+ £0.048
200+ £0.047
22µF 50V 2mm 5 x 11mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1H221 220uF 50V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1H221 220uF 50V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3302
MPN: EEUFM1H221

117 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.322
10+ £0.303
50+ £0.290
200+ £0.255
220µF 50V 5mm 10 x 16mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1V221L 220uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic
Panasonic EEUFM1V221L 220uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic
Standard range
Order code: 11-3303
MPN: EEUFM1V221L

282 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.250
10+ £0.242
50+ £0.190
200+ £0.140
220µF 35V 3.5mm 8 x 15mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E101 100uF 25V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1E101 100uF 25V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3304
MPN: EEUFM1E101

983 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.114
10+ £0.082
50+ £0.064
200+ £0.059
100µF 25V 2.5mm 6.3 x 11.2mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1V471 470uF 35V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1V471 470uF 35V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3305
MPN: EEUFM1V471

71 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.504
10+ £0.367
50+ £0.317
200+ £0.269
470µF 35V 5mm 10 x 20mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E221 220uF 25V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1E221 220uF 25V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3306
MPN: EEUFM1E221

151 in stock, despatched same dayAdditional quantity lead time 10 weeks
1+ £0.215
10+ £0.149
50+ £0.124
200+ £0.103
220µF 25V 3.5mm 8 x 11.5mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E470 47uF 25V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1E470 47uF 25V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3308
MPN: EEUFM1E470

384 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.111
10+ £0.080
50+ £0.057
200+ £0.048
47µF 25V 2mm 5 x 11mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E102 1000uF 25V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1E102 1000uF 25V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3309
MPN: EEUFM1E102

184 in stock, despatched same dayAdditional 50 due on 23/12/2025
1+ £0.542
10+ £0.487
50+ £0.407
200+ £0.403
1000µF 25V 5mm 12.5 x 20mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1V102 1000uF 35V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1V102 1000uF 35V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3310
MPN: EEUFM1V102

123 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.644
10+ £0.499
50+ £0.467
200+ £0.428
1000µF 35V 5mm 12.5 x 25mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1C222 2200uF 16V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1C222 2200uF 16V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3312
MPN: EEUFM1C222

219 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.792
10+ £0.538
50+ £0.458
200+ £0.426
2200µF 16V 5mm 12.5 x 25mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1V681 680uF 35V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1V681 680uF 35V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3313
MPN: EEUFM1V681

Out of stock46 due on 27/03/2026
1+ £0.814
10+ £0.514
50+ £0.482
200+ £0.448
680µF 35V 5mm 12.5 x 20mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E152 1500uF 25V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1E152 1500uF 25V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3314
MPN: EEUFM1E152

77 in stock, despatched same dayAdditional 50 due on 27/03/2026
1+ £1.03
10+ £0.688
50+ £0.535
200+ £0.524
1500µF 25V 5mm 12.5 x 25mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E331 330uF 25V 105°c Low Impedance Radial Alum Electrolytic
Panasonic EEUFM1E331 330uF 25V 105°c Low Impedance Radial Alum Electrolytic
Standard range
Order code: 11-3315
MPN: EEUFM1E331

264 in stock, despatched same dayAdditional 200 due on 05/02/2026
1+ £0.389
10+ £0.261
50+ £0.220
200+ £0.211
330µF 25V 5mm 10 x 12.5mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1E331L 330uF 25V P:3.5mm 105°c Low Imp Radial Alum Electrolytic
Panasonic EEUFM1E331L 330uF 25V P:3.5mm 105°c Low Imp Radial Alum Electrolytic
Standard range
Order code: 11-3316
MPN: EEUFM1E331L

336 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.441
10+ £0.313
50+ £0.224
200+ £0.208
330µF 25V 3.5mm 8 x 15mm Radial leaded 20% -40 to +105°C Aluminium
Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low Imp Radial Alum Electrolytic
Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low Imp Radial Alum Electrolytic
Standard range
Order code: 11-3317
MPN: EEUFM1A681L

158 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £0.380
10+ £0.291
50+ £0.234
200+ £0.206
680µF 10V 3.5mm 8 x 15mm Radial leaded 20% -40 to +105°C Aluminium