Chint 203009 RCBO 1-Pin 25A 0.03A 240V/415V Overload/Short Circuit Protection |
08-7784
|
|
4 in stock, despatched in 4 working days
|
1+ £29.11
Price per unit Ex VAT
|
25A |
77mm |
(W x H x D) 36 x 86 x 77 mm |
1 |
|
B |
6kA |
36mm |
RCBO |
0.03A |
86mm |
A |
Chint 203018 RCBO 13A 0.03A 243V/415V Overload & Short Circuit Protection |
08-7787
|
|
3 in stock, despatched same dayBack-order availability date - 19/12/2025
|
1+ £29.09
Price per unit Ex VAT
|
13A |
77mm |
(W x H x D) 36 x 86 x 77 mm |
1 |
|
C |
6kA |
36mm |
RCBO |
0.03A |
86mm |
A |
Chint 205002 RCBO 13A 0.03A Provides Personal and Fire Protection |
08-7790
|
|
2 in stock, despatched in 4 working days
|
1+ £52.45
Price per unit Ex VAT
|
13A |
76.5mm |
(W x H x D) 54 x 86 x 76.5 mm |
|
2 |
B |
10kA |
54mm |
RCBO |
0.03A |
86mm |
A |