Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Length Width Height Contact Material Connection Dim Durability Max. pick-up voltage Insulation Voltage Max. switching capacity Max. temperature Min. pick-up voltage Resistance (coil) Response Time Switching voltage (max.) Type Contact Type Control Mode
Zettler Electronics AZ762-1AB-12DEF PCB Relay 12V DC 16A Reinforced Insulation
Zettler Electronics AZ762-1AB-12DEF PCB Relay 12V DC 16A Reinforced Insulation
Extended range
Order code: 08-3609
MPN: AZ762-1AB-12DEF

Available to back orderBack order, lead time 11 days
2+ £2.00
12V DC 16 29.00mm 12.70mm 15.70mm AgNi (L x W x H) 29.00 x 12.70 x 15.70 mm 1 x 10E7 24.7V DC 480W +85°C 8.4V DC 360Ω 7ms 125V DC PCB relay 1 maker monostable, 1 coil
Zettler Electronics AZ762-1AB-24DEF PCB Relay 24V DC 16A Reinforced Insulation
Zettler Electronics AZ762-1AB-24DEF PCB Relay 24V DC 16A Reinforced Insulation
Standard range
Order code: 08-3610
MPN: AZ762-1AB-24DEF

4 in stock, despatched in 4 working days
3+ £1.81
24V DC 16 29.00mm 12.70mm 15.70mm AgNi (L x W x H) 29.00 x 12.70 x 15.70 mm 1 x 10E7 49.4V DC 480W +85°C 16.8V DC 1440Ω 7ms 125V DC PCB relay 1 maker monostable, 1 coil
Zettler Electronics AZ762-1AE-12DE Relay 12V DC 16A PCB 1 Pole
Zettler Electronics AZ762-1AE-12DE Relay 12V DC 16A PCB 1 Pole
Standard range
Order code: 08-3611
MPN: AZ762-1AE-12DE

101 in stock, despatched in 4 working days
2+ £2.91
12V DC 16A 29.3mm 13mm 16mm AgSnO Solder pins (L x W x H) 29.3 x 13 x 16 mm 24.7V DC 1000V +100°C 8.4V DC 360Ω PCB relay 1 maker monostable, 1 coil
Zettler Electronics AZ762-1AE-18DE PCB Relay 18V DC 16A 1 Maker 1pc
Zettler Electronics AZ762-1AE-18DE PCB Relay 18V DC 16A 1 Maker 1pc
Standard range
Order code: 08-3612
MPN: AZ762-1AE-18DE

216 in stock, despatched in 4 working days
2+ £3.20
18V DC 16A 29.3mm 13mm 16mm AgSnO Solder pins (L x W x H) 29.3 x 13 x 16 mm 37V DC 1000V +100°C 12.6V DC 810Ω PCB relay 1 maker monostable, 1 coil
Zettler Electronics AZ762-1AE-24DE PCB Relay 24V DC 16A 1 Pole
Zettler Electronics AZ762-1AE-24DE PCB Relay 24V DC 16A 1 Pole
Standard range
Order code: 08-3613
MPN: AZ762-1AE-24DE

188 in stock, despatched in 4 working days
2+ £3.52
24V DC 16A 29.3mm 13mm 16mm AgSnO Solder pins (L x W x H) 29.3 x 13 x 16 mm 49.4V DC 1000V +100°C 16.8V DC 1440Ω PCB relay 1 maker monostable, 1 coil
Zettler Electronics AZ762-1AE-48DE PCB Relay 48V DC 16A 1 Maker 1pc
Zettler Electronics AZ762-1AE-48DE PCB Relay 48V DC 16A 1 Maker 1pc
Standard range
Order code: 08-3614
MPN: AZ762-1AE-48DE

58 in stock, despatched in 4 working days
1+ £4.21
48V DC 16A 29.3mm 13mm 16mm AgSnO Solder pins (L x W x H) 29.3 x 13 x 16 mm 98V DC 1000V +100°C 33.6V DC 5760Ω PCB relay 1 maker monostable, 1 coil