Sunon SF23092A-2092HBL.GN Axial Fan 230V AC 51 m³/h 92x92x25mm 1pc |
07-2463
|
|
33 in stock, despatched in 4 working days
|
1+ £11.21
Price per unit Ex VAT
|
50.96m³/h |
Ball bearing |
37dB |
Open end cable |
70mA |
SF23092A2092HBL |
2350 U/min |
Axial fan |
230 V (max) |
(L x W x H) 92 x 92 x 25 mm |
14.5W |
25mm |
92mm |
230V |
+70°C |
-10°C |
92mm |
Sunon SF23092A2092HBT Axial Fan 230V 50.94m³/h 92x92x25mm 1pc |
07-2464
|
|
9 in stock, despatched in 4 working days
|
1+ £10.20
Price per unit Ex VAT
|
50.94m³/h |
Ball bearing |
37dB |
Type C CEE 7/16 plug 2.8 mm |
70mA |
|
2350 U/min |
Axial fan |
230 V (max) |
(L x W x H) 92 x 92 x 25 mm |
14.5W |
25mm |
92mm |
230V |
+70°C |
-10°C |
92mm |
Sunon SF23092A2092HST Axial Fan 230V AC 49.24 m³/h 92x92x25 mm |
07-2465
|
|
61 in stock, despatched in 4 working days
|
1+ £7.54
Price per unit Ex VAT
|
49.24m³/h |
Plain bearing |
36dB |
Type C CEE 7/16 plug 2.8 mm |
72mA |
|
2250 U/min |
Axial fan |
230 V (max) |
(L x W x H) 92 x 92 x 25 mm |
14.5W |
25mm |
92mm |
230V |
+70°C |
-10°C |
92mm |