RAFI 1.20.126.302/9000 Switcher 250V 1pc Maker Series |
06-3640
|
|
12 in stock, despatched in 4 working days
|
1+ £6.94
Price per unit Ex VAT
|
1 maker |
Switcher |
Type C CEE 7/16 plug 2.8 mm |
Silver |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
4A |
250V |
18.6mm |
RAFI 1.20.126.303/9000 Switcher 250V 1 Breaker 1 Maker 1pc |
06-3641
|
|
12 in stock, despatched in 4 working days
|
1+ £18.13
Price per unit Ex VAT
|
|
Switcher |
Type C CEE 7/16 plug 2.8 mm |
Silver |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
4A |
250V |
18.6mm |
RAFI 1.20.126.305/9000 Switcher 250V 2 Makers 1pc |
06-3642
|
|
21 in stock, despatched in 4 working days
|
1+ £18.13
Price per unit Ex VAT
|
2 makers |
Switcher |
Type C CEE 7/16 plug 2.8 mm |
Silver |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
4A |
250V |
18.6mm |