Phoenix Contact 3076031 Terminal block 5.2 mm Screws grey 1pc |
06-2536
|
|
73 in stock, despatched in 4 working days
|
2+ £3.32
Price per unit Ex VAT
|
24 |
Screws |
0.2mm² |
0.2mm² |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
51.5mm |
PA |
I |
|
PA |
93.5mm |
UTI 2,5-L/L |
4 |
9mm |
3 |
24A |
12 |
4mm² |
Grey |
5.2mm |
Phoenix Contact 3076034 Terminal block 5.2 mm Screws grey 1pc |
06-2538
|
|
11 in stock, despatched in 4 working days
|
3+ £1.40
Price per unit Ex VAT
|
24 |
Screws |
0.2mm² |
0.2mm² |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
51.5mm |
PA |
I |
|
PA |
93.5mm |
UTI 2,5-L |
2 |
9mm |
3 |
24A |
12 |
4mm² |
Grey |
5.2mm |
Phoenix Contact 3076035 industrial Terminal block 5.2 mm grey Screws |
06-2539
|
|
30 in stock, despatched in 4 working days
|
2+ £3.32
Price per unit Ex VAT
|
24 |
Screws |
0.2mm² |
0.2mm² |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
51.5mm |
PA |
I |
|
PA |
93.5mm |
UTI 2,5-L/N |
4 |
9mm |
3 |
24A |
12 |
4mm² |
Grey |
5.2mm |
Phoenix Contact 3213947 PTI 2.5-L/NT grey low insertion forces test option |
06-2588
|
|
155 in stock, despatched in 4 working days
|
2+ £2.95
Price per unit Ex VAT
|
26 |
Quick-connect |
0.14mm² |
0.14mm² |
(L x W x H) 101 x 5.2 x 50.5 mm |
50.5mm |
|
|
8mm |
|
101mm |
PTI 2,5-L/NT |
3 |
10mm |
3 |
24A |
12 |
4mm² |
Grey |
5.2mm |