Paulmann 70513 SimpLED Strip RGB Set 5m Runway Lights & Effects |
05-7151
|
|
12 in stock, despatched in 4 working days
|
1+ £35.00
Price per unit Ex VAT
|
White |
|
80 Ra |
|
IP20 |
5m |
|
SimpLED |
325lm |
|
LED strip set |
12V |
+ plug |
n.rel. |
Plastic |
II |
Inside |
Paulmann 70954.0 YourLED ECO LED Strip Set 12V 1m Warm White |
05-7221
|
|
17 available to back orderBack-order availability date - 28/12/2025
|
1+ £27.43
Price per unit Ex VAT
|
White |
2.4W |
|
3000K |
|
1m |
30 |
YourLED |
|
120° |
LED strip set |
12V |
+ plug |
n.rel. |
Plastic |
II |
Inside |
Paulmann 70956 Lights and Sound LED Strip Set 3m RGB with Remote Control |
05-7223
|
|
3 available to back orderBack-order availability date - 28/12/2025
|
1+ £36.05
Price per unit Ex VAT
|
Black |
17.8W |
|
|
IP20 |
3m |
120 |
|
|
120° |
LED strip set |
12V |
+ plug |
n.rel. |
Plastic |
II |
Inside |