Description Image Product Buy Pricing (Ex VAT) Connector standard Material IP Rating Temperature Range Type No. of Contacts Connection Connector Type Contact Material Factory colour Max. temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Nominal current (details) Nominal voltage (details) Packaging Type
Molex 1050171001 Micro-USB B Socket Right-angled Lead-free Smt
Molex 1050171001 Micro-USB B Socket Right-angled Lead-free Smt
Standard range
Order code: 05-2790
MPN: 1050171001

1,785 in stock, despatched in 4 working days
10+ £0.644
4000+ £0.611
10000+ £0.578
Thermoplastic Process temperature max. 255°C Micro B 5 SMT Socket Copper alloy gold plated Black +85°C -30°C MOL Micro Solutions Right-angled 1.8 A, 1A 30V AC Tape on Full reel
Molex 1051640001 Micro-USB B Socket Right-angle Top Mount Lead-free
Molex 1051640001 Micro-USB B Socket Right-angle Top Mount Lead-free
Standard range
Order code: 05-2799
MPN: 1051640001

887 in stock, despatched in 4 working days
5+ £0.839
Thermoplastic Process temperature max. 260°C Micro B 5 SMT Socket Copper alloy gold plated Black +85°C -30°C MOL Micro Solutions Right-angled 1.8 A, 1A 30V AC Tape on Full reel
Molex 2049261103 Micro-USB B Socket Right-angled Waterproof Smt
Molex 2049261103 Micro-USB B Socket Right-angled Waterproof Smt
Standard range
Order code: 05-3195
MPN: 2049261103

561 in stock, despatched in 4 working days
2+ £3.14
USB 2.0 LCP IP67 Micro B 5 SMT Socket Copper alloy gold plated Black +85°C -30°C MOL Micro Solutions Right-angled 1.8 A, 1A 30V AC Tape on Full reel