Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector system Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST B3B-ZR-SM4-TF (LF)(SN) M4-TF Pin Strip 3 Pins 1.50mm Spacing Audible Click
JST B3B-ZR-SM4-TF (LF)(SN) M4-TF Pin Strip 3 Pins 1.50mm Spacing Audible Click
Standard range
Order code: 04-4865
MPN: B3B-ZR-SM4-TF (LF)(SN)

839 in stock, despatched in 4 working days
20+ £0.365
250+ £0.301
1000+ £0.271
5000+ £0.250
10000+ £0.248
3 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 7.5 x 3.5 x 5.2 mm 7.5mm 3 Built-in pin strip (precision) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 1.50mm 5.2mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST B4B-ZR-SM4-TF (LF)(SN) M4-TF Pin Strip 4 Pins 1.50mm Audible Click
JST B4B-ZR-SM4-TF (LF)(SN) M4-TF Pin Strip 4 Pins 1.50mm Audible Click
Standard range
Order code: 04-4871
MPN: B4B-ZR-SM4-TF (LF)(SN)

989 in stock, despatched in 4 working days
20+ £0.280
4 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 9 x 3.5 x 5.2 mm 9mm 4 Built-in pin strip (precision) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 1.50mm 5.2mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST S8B-ZR-SM4A-TF (LF)(SN) M4A-TF Pin Strip 8 Pins 1.50mm Spacing Audible Click
JST S8B-ZR-SM4A-TF (LF)(SN) M4A-TF Pin Strip 8 Pins 1.50mm Spacing Audible Click
Standard range
Order code: 04-4945
MPN: S8B-ZR-SM4A-TF (LF)(SN)

905 in stock, despatched in 4 working days
20+ £0.370
8 Parallel (to the PCB) Pin strip, right angle (L x W x H) 15 x 3.5 x 5.2 mm 15mm 8 Built-in pin strip (precision) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 1.50mm 5.2mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight