FCI 77315-101-36LF Standard Pin Strip 1 Row 36 Pins 1pc |
03-0911
|
|
21 in stock, despatched in 4 working days
|
2+ £2.03
Price per unit Ex VAT
|
Gold plated |
2.57mm |
5.72mm |
Pin strip (standard) |
36 |
1 |
Thermoplastic UL94V-O |
Black |
Print |
Parallel (to the PCB) |
Pin strip, right angle |
Phosphor bronze |
2.54mm |
2.4mm |
No |
91.44mm |
+125°C |
-65°C |
Dubox / PV / Bergstik |
3A |
FCI 77315-418-36LF Pin Strip 1 Row 36 Pins Standard Connector |
03-0912
|
|
35 in stock, despatched in 4 working days
|
5+ £1.31
Price per unit Ex VAT
|
Tin plated |
3.05mm |
5.84mm |
Pin strip (standard) |
36 |
1 |
Thermoplastic UL94V-O |
Black |
Print |
Parallel (to the PCB) |
Pin strip, right angle |
Phosphor bronze |
2.54mm |
2.4mm |
No |
91.44mm |
+125°C |
-65°C |
Dubox / PV / Bergstik |
3A |
FCI 77315-424-36LF Pin Strip 1 Row 36 Pins |
03-0913
|
|
30 in stock, despatched in 4 working days
|
3+ £1.81
Price per unit Ex VAT
|
Tin plated |
2.85mm |
6.705mm |
Pin strip (standard) |
36 |
1 |
Thermoplastic UL94V-O |
Black |
Print |
Parallel (to the PCB) |
Pin strip, right angle |
Phosphor bronze |
2.54mm |
2.4mm |
No |
91.44mm |
+125°C |
-65°C |
Dubox / PV / Bergstik |
3A |
FCI 77315-824-36LF Pin Strip 1 Row 36 Pins |
03-0916
|
|
22 in stock, despatched in 4 working days
|
2+ £2.10
Price per unit Ex VAT
|
Gold plated |
2.85mm |
6.705mm |
Pin strip (standard) |
36 |
1 |
Thermoplastic UL94V-O |
Black |
Print |
Parallel (to the PCB) |
Pin strip, right angle |
Phosphor bronze |
2.54mm |
2.4mm |
No |
91.44mm |
+125°C |
-65°C |
Dubox / PV / Bergstik |
3A |