Eaton 126046 xComfort rocker switch 2-channel pure white 2-way |
02-5726
|
|
3 in stock, despatched in 4 working days
|
1+ £5.10
Price per unit Ex VAT
|
55mm |
Pure white |
Two-part rocker |
Matt |
55mm |
Clamp |
FALSE |
White |
(W x H) 55 mm x 55 mm |
n.rel. |
TRUE |
Not required, optional for remote access |
IK00 |
None |
Plastic |
Thermoplastic |
FALSE |
9010 |
FALSE |
Eaton xComfort |
Eaton 126050 xComfort 4-channel white rocker switch for 55mm button |
02-5727
|
|
7 in stock, despatched in 4 working days
|
1+ £6.62
Price per unit Ex VAT
|
55mm |
Pure white |
Other |
Matt |
55mm |
Clamp |
FALSE |
White |
(W x H) 55 mm x 55 mm |
n.rel. |
TRUE |
Not required, optional for remote access |
IK00 |
None |
Plastic |
Thermoplastic |
FALSE |
9010 |
FALSE |
Eaton xComfort |
Eaton 172985 xComfort Rocker switch 1-channel 1-way pure white glossy |
02-5785
|
|
7 in stock, despatched in 4 working days
|
2+ £3.20
Price per unit Ex VAT
|
78mm |
Pure white (glossy) |
Single rocker |
Glossy |
|
Clamp |
FALSE |
White |
(W x H) 55 mm x 55 mm |
n.rel. |
TRUE |
Not required, optional for remote access |
IK00 |
None |
Plastic |
Thermoplastic |
FALSE |
9010 |
FALSE |
Eaton xComfort |