Eaton 106817 LS-02-ZB safety button 400V 6A IP66 durable design |
02-5591
|
|
8 in stock, despatched in 4 working days
|
1+ £51.28
Price per unit Ex VAT
|
(L x W x H) 33.35 x 30 x 96 mm (Casing) |
400V |
IP66 |
Screw terminal |
2 breakers |
|
Casing |
>1.5 x 10 6 cycles |
96mm |
96mm |
33.35mm |
33.35mm |
+70°C |
LS-02-ZB |
2 |
0 |
0 |
10A |
|
Other |
Eaton 106819 LS-11-ZB Safety button 400V 6A IP66 |
02-5592
|
|
15 in stock, despatched in 4 working days
|
1+ £56.91
Price per unit Ex VAT
|
(L x W x H) 33.35 x 30 x 96 mm (Casing) |
400V |
IP66 |
Screw terminal |
|
|
Casing |
>1.5 x 10 6 cycles |
96mm |
96mm |
33.35mm |
33.35mm |
+70°C |
LS-11-ZB |
1 |
1 |
0 |
10A |
|
Other |
Eaton 106821 LS-S02 Safety button 400V 6A IP65 lock monitoring |
02-5593
|
|
3 in stock, despatched in 4 working days
|
1+ £176.53
Price per unit Ex VAT
|
(L x W x H) 39 x 60 x 173 mm |
400V |
IP65 |
Spring-loaded heavy duty connector |
2 breakers |
37.8mm |
|
>1 x 10 6 cycles |
173mm |
173mm |
39mm |
39mm |
+40°C |
LS-S02-230AFT-ZBZ/X |
2 |
0 |
2 |
6A |
|
None |
Eaton 106823 LS-S02-24DFT-ZBZ/X Safety button 400V 6A IP65 lock monitor |
02-5594
|
|
2 in stock, despatched in 4 working days
|
1+ £176.53
Price per unit Ex VAT
|
(L x W x H) 39 x 60 x 173 mm |
|
IP65 |
Spring-loaded heavy duty connector |
2 breakers |
37.8mm |
|
>1 x 10 6 cycles |
173mm |
173mm |
39mm |
39mm |
+40°C |
LS-S02-24DFT-ZBZ/X |
2 |
0 |
2 |
6A |
3A |
None |
Eaton 106824 LS-S02-24DMT-ZBZ/X safety button 400V 6A IP65 with lock monitor |
02-5595
|
|
Available to back order
|
1+ £168.15
Price per unit Ex VAT
|
(L x W x H) 39 x 60 x 173 mm |
400V |
IP65 |
Pull spring |
2 breakers |
37.8mm |
|
>1 x 10 6 cycles |
173mm |
173mm |
39mm |
39mm |
+40°C |
LS-S02-24DMT-ZBZ/X |
2 |
0 |
2 |
6A |
|
None |
Eaton 106827 LS-S11-230AFT-ZBZ/X safety button 400V 6A IP65 lock monitoring |
02-5596
|
|
3 in stock, despatched in 4 working days
|
1+ £175.99
Price per unit Ex VAT
|
(L x W x H) 39 x 60 x 173 mm |
400V |
IP65 |
Pull spring |
|
37.8mm |
|
>1 x 10 6 cycles |
173mm |
173mm |
39mm |
39mm |
+40°C |
LS-S11-230AFT-ZBZ/X |
1 |
1 |
1 |
6A |
|
None |
Eaton 106829 LS-S11-24DFT-ZBZ/X Safety button 400V 6A IP65 Lock monitor |
02-5597
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £176.57
Price per unit Ex VAT
|
(L x W x H) 39 x 60 x 173 mm |
400V |
IP65 |
Pull spring |
|
37.8mm |
|
>1 x 10 6 cycles |
173mm |
173mm |
39mm |
39mm |
+40°C |
LS-S11-24DFT-ZBZ/X |
1 |
1 |
1 |
6A |
|
None |
Eaton 106830 LS Series safety button 400V 6A IP65 lock monitor |
02-5598
|
|
3 in stock, despatched in 4 working days
|
1+ £166.69
Price per unit Ex VAT
|
(L x W x H) 39 x 60 x 173 mm |
400V |
IP65 |
Pull spring |
|
37.8mm |
|
>1 x 10 6 cycles |
173mm |
173mm |
39mm |
39mm |
+40°C |
LS-S11-24DMT-ZBZ/X |
1 |
1 |
1 |
6A |
|
None |
Eaton 106874 LS-S02-ZB safety button 400V 6A IP66 |
02-5599
|
|
4 in stock, despatched in 4 working days
|
1+ £50.92
Price per unit Ex VAT
|
(L x W x H) 33.35 x 30 x 96 mm (Casing) |
400V |
IP66 |
Screws |
2 breakers |
|
Casing |
>1.5 x 10 6 cycles |
96mm |
96mm |
33.35mm |
33.35mm |
+70°C |
LS-S02-ZB |
2 |
0 |
2 |
10A |
|
Other |
Eaton 106876 LS-S11-ZB safety button 400V 6A IP66 rating |
02-5600
|
|
5 in stock, despatched in 4 working days
|
1+ £56.91
Price per unit Ex VAT
|
(L x W x H) 33.35 x 30 x 96 mm (Casing) |
400V |
IP66 |
Spring-loaded heavy duty connector |
|
|
Casing |
>1.5 x 10 6 cycles |
96mm |
96mm |
33.35mm |
33.35mm |
+70°C |
LS-S11-ZB |
1 |
1 |
1 |
10A |
|
Other |