BOPLA 4311000 Euromas Casing fibreglass V2A screws fairy grey |
01-7796
|
|
58 in stock, despatched in 4 working days
|
1+ £25.48
Price per unit Ex VAT
|
110mm |
55mm |
(L x W x H) 110 x 75 x 55 mm |
46mm |
79mm |
EUROMAS P 311 |
|
P 311 |
Industrial-grade casing |
Polyester, 30 % Glass fiber reinforced |
75mm |
Fairy grey (semi-gloss) |
65mm |
IP66 |
BOPLA 4319000 Euromas Casing fibreglass polyester fairy grey |
01-7798
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £36.16
Price per unit Ex VAT
|
190mm |
56.5mm |
(L x W x H) 190 x 75 x 56.5 mm |
46mm |
159mm |
|
EUROMAS P 319 |
|
Industrial-grade casing |
Polyester, 30 % Glass fiber reinforced |
75mm |
Fairy grey (semi-gloss) |
65mm |
IP66 |
BOPLA 4329000 Euromas Casing fibreglass polyester Fairy grey |
01-7838
|
|
7 in stock, despatched in 4 working days
|
1+ £39.39
Price per unit Ex VAT
|
190mm |
75.5mm |
(L x W x H) 190 x 75 x 75.5 mm |
65mm |
159mm |
|
EUROMAS P 329 |
|
Industrial-grade casing |
Polyester, 30 % Glass fiber reinforced |
75mm |
Fairy grey (semi-gloss) |
65mm |
IP66 |