Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order code | 50-5356 | 50-5357 | 50-5358 | 50-5359 | 50-5360 |
Copper coating thickness | 35µm | 35µm | 35µm | 35µm | 35µm |
Dimensions (L x W x H) | 160 x 100 x 1.5mm | 160 x 100 x 1.5mm | 100 x 75 x 1.5mm | 160 x 100 x 1.5mm | 500 x 100 x 1.5mm |
Grid pitch | 5.08mm | 2.5mm | 2.54mm | 2.54mm | 2.54mm |
Hole diameter | 1.0mm | 1.0mm | 1.0mm | 1.0mm | 1.0mm |
Material | HP | HP | HP | HP | HP |
Material thickness | 1.5mm | 1.5mm | 1.5mm | 1.5mm | 1.5mm |
Number of conductor tracks | 19 | 39 | 39 | 39 | 39 |
Manufacturer type | WR-Typ 810-5 | WR-Typ 815-5 | WR-Typ 811-2 | WR-Typ 811-5 | WR-Typ 811-7 |
*Question functionality currently disabled