Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher C-810-5 HP Solder Point Grid Plate 160 x 100 x 1.5mm Pitch 5.08mm

Order Code:  

50-5356

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: C-810-5  Copy to clipboard EAN-13: 4031909008688
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.49
10+ £2.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 in Stock, despatched same dayBack-order availability date - 18/05/2024

A 160 x 100mm matrix board with individual copper pads, ideal for prototypes and one-off designs.


  • Pitch 5.08mm
  • Hard paper board
  • Thickness 1.5mm
  • Hole size 1mm
Number of Rows 19
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 5.08mm
Material Hard paper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review