Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 730/732-EP Epoxy Experimental Cards 160 x 100 x 1.5mm

<p>The WR Rademacher 730/732-EP Epoxy Experimental Card 160 x 100 x 1.5mm - Available with epoxy, double-sided Cu plating and fibre glass (Cu-Auflage).</p>
  • 160 x 100 x 1.5mm (L x W x H)
  • EP epoxy
  • Grid pitch 2.54mm
  • Order code50-535250-5353
    Copper coating thickness2 x 35µm35µm
    Dimensions (L x W x H)160 x 100 x 1.5mm160 x 100 x 1.5mm
    Grid pitch2.54mm2.54mm
    Hole diameter1.0mm1.0mm
    MaterialEPEP
    Material thickness1.5mm1.5mm
    Number of rows of holes3737
    Manufacturer typeWR-Typ 732WR-Typ 730
    *Question functionality currently disabled