Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 730-EP Epoxy Experimental Card 160 x 100 x 1.5mm

Order Code:  

50-5353

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 730-EP  Copy to clipboard EAN-13: 4031909007896
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £5.99
100+ £5.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 22/05/2024

The WR Rademacher 730-EP Epoxy Experimental Card 160 x 100 x 1.5mm - epoxy with fibre glass (Cu-Auflage)


  • 160 x 100 x 1.5mm (L x W x H)
  • EP epoxy
  • Grid pitch 2.54mm
  • Number of Rows 37
    Length 160mm
    Width 100mm
    Board Thickness 1.5mm
    Grid Pitch 2.54mm
    Material Epoxy with copper plating

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review