Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wieland revos MINI 3 Pin + PE Socket Inserts 400V/10A - Male or Female

<P align=left>These <STRONG>revos MINI 3 Pin + PE Socket Inserts </STRONG>from <STRONG>Wieland </STRONG>are 400V/10A inserts with M3 screw connection, available in both the female and male version. The contacts have a tin-plated surface and copper alloy contact material, while the operating temperature ranges from -40&deg;C to 120&deg;C. </P>
  • 4mm wire strip length
  • 50 mating cycles
  • Pollution degree 3
  • 4kV rated impulse voltage
  • 250V rated voltage face/ground
  • inflammability class of insulation material V2 in accordance with UL94
Part codeType
49-4795Female
49-4796Male
*Question functionality currently disabled