Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Gender:
Re-reeling orders placed after 16:30 will be processed the next working day.
This revos MINI 3 Pin + PE revos MINI Insert from Wieland is a 400V/10A male insert with M3 screw connection. The contacts have a tin-plated surface and copper alloy contact material, while the operating temperature ranges from -40°C to 120°C.
Shape | Square |
---|---|
Number of Ways | 3+PE |
Termination | N/A |
Gender | Male |
Conductor Size | N/A |
Current Rating | 16A |
Suitable For | Various |
To use this facility please Sign In.
Sign In