Vigortronix VTX-214-005-012 5W Miniature SMPS AC-DC Converter 12V Output

MPN
VTX-214-005-012
Brand
Vigortronix
Order Code
84-2733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.92
10+ £5.74
100+ £5.46
500+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

This Vigortronix AC-DC 5W single output miniature switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

Weighing only 17g, this small PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >74% efficiency.


  • Output 12V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 5W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 25.4 x 25.4 x 15.5mm
Number of Outputs 1
Output Power Max 5W
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 25.5 x 25.4 x 15.5mm
Efficiency 74%
Input Voltage 90 to 264V
Isolation Voltage (AC) 3600V
Output Current 416mA

Reviews

Be the first to submit a review

Trustpilot