Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-214-005 5W Miniature SMPS AC-DC Converter 3.3 - 48V

<P>This <STRONG>Vigortronix AC-DC 5W single output miniature switched mode power supply</STRONG> (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection. </P><P>Weighing only 17g, this small PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600V<SUB>rms</SUB> primary to secondary isolation, low standby power (&lt;0.3W), -25&deg;C to +70&deg;C operating temperature (full load), low ripple and noise and &gt;74% efficiency.<BR><BR><IFRAME height=315 src="//www.youtube.com/embed/HkkMiVbD2k4?rel=0" frameBorder=0 width=420 allowfullscreen></IFRAME></P>
  • Output 3.3 to 24V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 5W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 25.4 x 25.4 x 15.5mm
Order Output
code (V DC)
84-27303.3
84-27315
84-27329
84-273312
84-273415
84-273524
*Question functionality currently disabled