This Vigortronix AC-DC 5W single output miniature switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.
Weighing only 17g, this small PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >74% efficiency.
- Output 24V DC
- Input 90 to 264V AC, 47 to 63Hz
- Ultra-compact size
- Single 5W regulated output (5-pin)
- Low standby power <0.3W
- Encapsulated design
- Materials UL94-V0
- Safety rated EN61558, EN60950, CE, UL
- Dimensions 25.4 x 25.4 x 15.5mm
Efficiency |
74% |
Input Voltage (AC) |
90 to 264V |
Isolation Voltage (AC) |
3600V |
Output Current |
210mA |
Output Power |
5W |
Output Voltage (DC) |
24V |
Dimensions |
(L x W x H) 25.5 x 25.4 x 15.5mm |
To use this facility please Sign In.
Sign In