TracoPower TSP 180-124 DIN Rail Power Supply

Image Representative of Range

TracoPower TSP 180-124 DIN Rail Power Supply

MPN
TSP 180-124
Brand
Traco Power
Order Code
51-5878
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £120.70
5+ £115.28
10+ £108.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

The TracoPower TSP 180-124 forms part the next generation high-performance DIN rail power supplies. This power supply has been designed to work reliably even under difficult factory floor conditions. The TSP 180-124 has excellent electrical specifications and high immunity against electrical disturbances making this compact module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications.

It is easy to install using the detachable screw terminal block and snap-on mounting on to DIN rails. For system applications, all models offer a DC-OK signal and external shut down function. The TSP 180-124 power supply complies with the latest safety and EMC standards for industrial environments.


  • True industrial grade design
  • Rugged metal case for harsh industrial environments
  • Auto select voltage input
  • ATEX Certification
  • Model TSP 090-124N meets NEC Class 2
  • Industrial operating temperature Range: -25°C to +70°C
  • Variable output voltage
  • Indefinite short circuit, overvoltage and over temperature protection
  • Power good signal
  • Remote On/Off
  • Shock and vibration proof
  • Wall mounting (optional)
  • Convection cooledConnections: Screw terminal
  • Dimensions: 54(W) x 110(H) x 110(D)mm
  • Input voltage range: 85 to 132V AC, 187 to 264V AC
  • Nominal input voltage: 115V/AC, 230V/AC
  • Number of outputs: 1
  • Number of phases: 1
  • Output current: 7.5A
  • Output power: 180W
  • Output voltage: 24V DC
  • PSU type: Switched Mode
  • Power: 180W
  • Type (manufacturer type): TSP 180-124
  • Weight: 800g
Type Rail mounted PSU (DIN)
Nominal value output current 1 7.5A
Number of Outputs 1
1st secondary output voltage 132V
2nd secondary output voltage 132V
3rd secondary output voltage 132V
Max. output current 1 7.5A
Max. output current 2 7.5A
Max. output current 3 7.5A
Nominal value output current 2 7.5A
Nominal value output current 3 7.5A
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 132V
Nominal value output voltage 3 132V
Output voltage stabilized 132V
Power Output 180W
Rated supply voltage AC 50 Hz 132V
Rated supply voltage AC 60 Hz 132V
Rated supply voltage DC 132V
Voltage type (supply voltage) 132V

Reviews

Be the first to submit a review

Trustpilot